LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6S93T-E/UN

Manufacturer
MPN
MCP6S93T-E/UN
LCSC Part #
C627649
Packaging
MSOP-10
Customer #
Key Attributes
PGA 1V/V~32V/V 18MHz 4mV 1pA 2 MSOP-10 Special Purpose Amplifiers RoHS
DatasheetMICROCHIP MCP6S93T-E/UN
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerMICROCHIP
PackagingMSOP-10
Output TypeSingle-Ended
Amplifier TypePGA
Rail to RailRail-to-rail input;Rail-to-rail output
Quiescent Current1mA
Gain1V/V~32V/V
Single Supply2.5V~5.5V
-3dB Bandwidth18MHz
Input Offset Voltage Drift(Vos TC)1.8uV/℃
Vos - Input Offset Voltage4mV
Ib - Input Bias Current1pA
Output Current25mA
Number of Channels2
FeaturesDigital interface gain;Enable/shutdown function
Slew Rate4V/us;11V/us;22V/us
Operating Temperature-40℃~+125℃

Introduction

AI Translation

Analog Programmable Gain Amplifiers (PGAs) can be configured for gains from +1 to +32 V/V. The input multiplexer can select one of up to two channels through a SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high-speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single-supply applications needing flexible performance or multiple inputs. The one-channel MCP6S91 and the two-channel MCP6S92 are available in 8-pin PDIP, SOIC and MSOP packages. The two-channel MCP6S93 is available in a 10-pin MSOP package. All parts are fully specified from -40°C to +125°C.

Features

AI Translation
  • Multiplexed Inputs: 1 or 2 channels
  • 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
  • Serial Peripheral Interface (SPI)
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max.)
  • Offset Mismatch Between Channels: 0 μV
  • High Bandwidth: 1 to 18 MHz (typ.)
  • Low Noise: 10 nV/√Hz @ 10 kHz (typ.)
  • Low Supply Current: 1.0 mA (typ.)
  • Single Supply: 2.5V to 5.5V
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation