VISHAY IFCB0402ER1N5C
| Manufacturer | |
| MPN | IFCB0402ER1N5C |
| LCSC Part # | C6275853 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 1.5nH 700mA 250mΩ 0402 |
| Datasheet | VISHAY IFCB0402ER1N5C |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 1.5nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 7@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Current Rating | 700mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 7@100MHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0995 | $ 0.10 |
| 200+ | $ 0.0397 | $ 7.94 |
| 500+ | $ 0.0384 | $ 19.20 |
| 1,000+ | $ 0.0377 | $ 37.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Current Rating | 700mA | |
| Inductance | 1.5nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 7@100MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | VISHAY | |
| Packaging | 0402 | |
| Current Rating | 700mA |
| Type | Description | |
|---|---|---|
| Inductance | 1.5nH | |
| Frequency - Self Resonant | 10GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Q @ Frequency | 7@100MHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| IFCB0402ER1N5S | VISHAY | 0402 | 0 | $ 0.0829 | ||
| ATFC-0402-1N5B-T | ABRACON | 0402 | 0 | $ 0.0289 | ||
| LTF0402BT1N5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0695 | ||
| LTF0402ST1N5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.058 | ||
| LTF0402CT1N5 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0711 | ||
| 36401E1N5ATD | TE Connectivity | 0402 | 0 | $ 0.0766 | ||
| 36401E1N5ATDF | TE Connectivity | 0402 | 0 | $ 0.0946 | ||
| 36401E1N5A | TE Connectivity | 0402 | 0 | $ 0.0547 | ||
| 36401E1N5BTDF | TE Connectivity | 0402 | 0 | $ 0.2888 | ||
| WLCM1005Z0C1N5TB | Walsin | 0402 | 0 | $ 0.0076 |

