LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol HW2150510000G product image
Images for reference only

Amphenol HW2150510000G

Manufacturer
MPN
HW2150510000G
LCSC Part #
C6275564
Packaging
-
Customer #
Key Attributes
10A 12~26 1x21P 21P -40℃~+115℃ 5.08mm Male Plug Green 21 1 Headers, Plugs and Sockets RoHS
DatasheetAmphenol HW2150510000G
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.3464$ 9.35
200+$ 3.7292$ 745.84
500+$ 3.6049$ 1802.45
1,000+$ 3.5428$ 3542.80
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerAmphenol
Packaging-
Current Rating10A
Wire Gauge - AWG12~26
Number of Positions or Pins1x21P
Number of Pins21P
Voltage Rating300V
Operating Temperature-40℃~+115℃
Pitch5.08mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row21
Termination Style-
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.