LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA HV733ARTTE2263F

Manufacturer
MPN
HV733ARTTE2263F
LCSC Part #
C6273971
Packaging
2512
Customer #
Key Attributes
RES 226kΩ ±1% 1W 2512
DatasheetKOA HV733ARTTE2263F
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2512
Resistance226kΩ
Power(Watts)1W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃