LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
APEM SY232CD7 product image
Images for reference only

APEM SY232CD7

Manufacturer
MPN
SY232CD7
LCSC Part #
C6273820
Packaging
Through Hole
Customer #
Key Attributes
20V 20V SPDT Through Hole Through Hole Toggle Switches RoHS
DatasheetAPEM SY232CD7
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 17.1234$ 17.12
200+$ 6.8332$ 1366.64
500+$ 6.6046$ 3302.30
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategorySwitches/Toggle Switches
ManufacturerAPEM
PackagingThrough Hole
Actuator TypeCylinder Lever
Voltage Rating (DC)20V
Voltage Rating (AC)20V
Operating Temperature-20℃~+85℃
CircuitSPDT
Mounting TypeThrough Hole
Termination Style-