MICROCHIP MCP4441T-104E/ST
| Manufacturer | |
| MPN | MCP4441T-104E/ST |
| LCSC Part # | C627247 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | ±20% I2C 100kΩ TSSOP-20 Digital Potentiometers RoHS |
| Datasheet | MICROCHIP MCP4441T-104E/ST |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 129 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 129 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Quad Resistor Network
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution - 7-bit: 128 Resistors (129 Taps) - 8-bit: 256 Resistors (257 Taps);RAB Resistances options of: 5kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Zero Scale to Full Scale Wiper operation
- Low Wiper Resistance: 75 Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical, 0°C to 70°C
- Ratiometric (Potentiometer): 15 ppm typical
- Nonvolatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock TM Technology
- 5 General Purpose Memory Locations
- I²C Serial Interface - 100 kHz, 400 kHz, and 3.4 MHz support
- Serial protocol allows:
- High-Speed Read/Write to wiper
- Read/Write to EEPROM
- Write Protect to be enabled/disabled
- WiperLock to be enabled/disabled
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset input pin
- Write Protect Feature:
- Hardware Write Protect (WP(overline)) Control pin
- Software Write Protect (WP) Configuration bit
- Brown-out reset protection (1.5V typical)
- Serial Interface Inactive current (2.5 μA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal weak pull-up on all digital inputs (except SCL and SDA)
- Wide Operating Voltage:
- 2.7V to 5.5V - Device Characteristics Specified
- 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3 dB) Operation: 2 MHz (typical) for 5.0 kΩ device
- Extended temperature range (-40°C to +125°C)
- Package Types: 4×4 QFN-20, TSSOP-20 and TSSOP-14
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 129 | |
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Digital Potentiometers | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-20 | |
| Voltage - Supply | 2.7V~5.5V | |
| Resistance value change | Linear | |
| Memory Type | EEPROM | |
| Number of Taps | 129 |
| Type | Description | |
|---|---|---|
| Tolerance | ±20% | |
| Interface | I2C | |
| Temperature Coefficient(Typ) | 50ppm/℃ | |
| Features | Non-volatile storage;Slide lock;Power-on reset | |
| Number of Channels | 4 | |
| Operating Temperature | -40℃~+125℃ | |
| Resistance Value (Ohms) | 100kΩ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Quad Resistor Network
- Potentiometer or Rheostat configuration options
- Resistor Network Resolution - 7-bit: 128 Resistors (129 Taps) - 8-bit: 256 Resistors (257 Taps);RAB Resistances options of: 5kΩ, 10 kΩ, 50 kΩ, 100 kΩ
- Zero Scale to Full Scale Wiper operation
- Low Wiper Resistance: 75 Ω (typical)
- Low Tempco:
- Absolute (Rheostat): 50 ppm typical, 0°C to 70°C
- Ratiometric (Potentiometer): 15 ppm typical
- Nonvolatile Memory
- Automatic Recall of Saved Wiper Setting
- WiperLock TM Technology
- 5 General Purpose Memory Locations
- I²C Serial Interface - 100 kHz, 400 kHz, and 3.4 MHz support
- Serial protocol allows:
- High-Speed Read/Write to wiper
- Read/Write to EEPROM
- Write Protect to be enabled/disabled
- WiperLock to be enabled/disabled
- Resistor Network Terminal Disconnect Feature via Terminal Control (TCON) Register
- Reset input pin
- Write Protect Feature:
- Hardware Write Protect (WP(overline)) Control pin
- Software Write Protect (WP) Configuration bit
- Brown-out reset protection (1.5V typical)
- Serial Interface Inactive current (2.5 μA typical)
- High-Voltage Tolerant Digital Inputs: Up to 12.5V
- Supports Split Rail Applications
- Internal weak pull-up on all digital inputs (except SCL and SDA)
- Wide Operating Voltage:
- 2.7V to 5.5V - Device Characteristics Specified
- 1.8V to 5.5V - Device Operation
- Wide Bandwidth (-3 dB) Operation: 2 MHz (typical) for 5.0 kΩ device
- Extended temperature range (-40°C to +125°C)
- Package Types: 4×4 QFN-20, TSSOP-20 and TSSOP-14
C627247 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

