Suntsu Electronics, Inc. SXT3248FB38-16.000M
| Manufacturer | |
| MPN | SXT3248FB38-16.000M |
| LCSC Part # | C6272369 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 16MHz ±10ppm 8pF 70Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT3248FB38-16.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2482 | $ 1.25 |
| 200+ | $ 0.4993 | $ 99.86 |
| 500+ | $ 0.4815 | $ 240.75 |
| 1,000+ | $ 0.4734 | $ 473.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 16MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ABM8W-16.0000MHZ-8-D1X-T3 | ABRACON | SMD3225-4P | 71 | $ 1.1064 | ||
| SXT3248FB48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1699 | ||
| SXT3248FC38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1806 | ||
| SXT3248FB27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1654 | ||
| SXT3248FC48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1821 | ||
| SXT3248FD38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1927 | ||
| SXT3248FC27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1775 | ||
| SXT3248FB07-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1594 | ||
| SXT3248FB17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1639 | ||
| SXT3248FB16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1624 | ||
| 403WF16012IKR | CTS | SMD3225-4P | 0 | $ 0.4017 | ||
| LFXTAL082071RL3K | IQD | SMD3225-4P | 0 | $ 1.9377 | ||
| SXT3248FD48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1941 | ||
| SXT3248FE38-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2047 | ||
| SXT3248FD27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2836 | ||
| SXT3248FC07-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2531 | ||
| SXT3248FC16-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2302 | ||
| SXT3248FC17-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.176 | ||
| SXT3248FE48-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2903 | ||
| SXT3248FE27-16.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.2017 |

