Suntsu Electronics, Inc. SXT3248EB38-19.6608M
| Manufacturer | |
| MPN | SXT3248EB38-19.6608M |
| LCSC Part # | C6272022 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 8pF ±15ppm SMD3225-4P Crystals RoHS |
| Datasheet | Suntsu Electronics, Inc. SXT3248EB38-19.6608M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.785 | $ 0.79 |
| 200+ | $ 0.3137 | $ 62.74 |
| 500+ | $ 0.3031 | $ 151.55 |
| 1,000+ | $ 0.2986 | $ 298.60 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -30℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±15ppm | |
| Equivalent Series Resistance(ESR) | 70Ω | |
| Frequency | 19.6608MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT3248EB48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7865 | ||
| SXT3248EC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7926 | ||
| SXT3248EB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7835 | ||
| SXT3248EC48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7941 | ||
| SXT3248ED38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8002 | ||
| SXT3248FB38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8244 | ||
| SXT3248EC27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7911 | ||
| SXT3248EB07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7789 | ||
| SXT3248EB16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7805 | ||
| SXT3248EB17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.782 | ||
| SXT3248ED48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8017 | ||
| SXT3248EE38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8077 | ||
| SXT3248FB48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8259 | ||
| SXT3248FC38-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8319 | ||
| SXT3248ED27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7987 | ||
| SXT3248FB27-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8229 | ||
| SXT3248EC16-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.788 | ||
| SXT3248EC07-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7865 | ||
| SXT3248EC17-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.7896 | ||
| SXT3248EE48-19.6608M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 0.8092 |

