KAMAYA RMC1/16SK1741FTH
| Manufacturer | |
| MPN | RMC1/16SK1741FTH |
| LCSC Part # | C6271736 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 1.74kΩ ±1% 100mW 0402 |
| Datasheet | KAMAYA RMC1/16SK1741FTH |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 1.74kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 1.74kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0053 | $ 0.01 |
| 200+ | $ 0.0022 | $ 0.44 |
| 500+ | $ 0.0021 | $ 1.05 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 1.74kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KAMAYA | |
| Packaging | 0402 | |
| Resistance | 1.74kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This datasheet covers the detailed requirements for fixed thick film chip resistors (rectangular type, models RMC1/32, 1/20, 1/16S, 1/16, 1/10, 1/8, 1/4, 1/2, 1). Applicable documents include JIS C 5201-1:2011, JIS C 5201-8:2014, JIS C 5201-8-1:2014, IEC60115-1:2008, IEC60115-8:2009, IEC60115-8-1:2014, and EIAJ RC-2134C-2010.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2RKF1741X | PANASONIC | 0402 | 500 | $ 0.0047 | ||
| RK73H1ERTTP1741F | KOA | 0402 | 0 | $ 0.0162 | ||
| RK73H1ETTP1741F | KOA | 0402 | 0 | $ 0.0043 | ||
| HP02WAF1741TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RMCP0402FT1K74 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| AC0402FR-7W1K74L | YAGEO | 0402 | 0 | $ 0.0104 | ||
| ERJ-PA2F1741X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS04021K74FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04021K74FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP1741F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF1741X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP1741F | KOA | 0402 | 0 | $ 0.0334 | ||
| RK73G1ERTTP1741F | KOA | 0402 | 0 | $ 0.123 | ||
| RS73G1ERTTP1741F | KOA | 0402 | 0 | $ 0.2903 | ||
| RMC1/16SK1741DTH | KAMAYA | 0402 | 0 | $ 0.0083 | ||
| RK73H1ETTP1741D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP1741D | KOA | 0402 | 0 | $ 0.0402 | ||
| SG73P1EWTTP1741D | KOA | 0402 | 0 | $ 0.1181 | ||
| ERJ-PA2D1741X | PANASONIC | 0402 | 0 | $ 0.0409 | ||
| RS73F1ERTTP1741F | KOA | 0402 | 0 | $ 0.254 |

