LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MCP3550T-50E/MS product image
Images for reference only

MICROCHIP MCP3550T-50E/MS

Manufacturer
MPN
MCP3550T-50E/MS
LCSC Part #
C627117
Packaging
MSOP-8
Customer #
Key Attributes
SPI 2.7V~5.5V MSOP-8 Analog to Digital Converters (ADC) RoHS
DatasheetMICROCHIP MCP3550T-50E/MS
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerMICROCHIP
PackagingMSOP-8
Operating Temperature-40℃~+125℃
InterfaceSPI
Quiescent Current (Iq)-
Voltage - Supply2.7V~5.5V
Number of Channels1
Integral non - linearity-
Voltage ReferenceExternal
Clock/OscillatorBuilt-in
Clock Frequency102.4kHz
FeaturesIntegrated modulator;Built-in digital filter;Auto calibration;Power-on reset
Resolution(Bits)15Hz;22
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainNot supported

Introduction

AI Translation

22-Bit ADC in Small 8-pin MSOP Package with Automatic Internal Offset and Gain Calibration

Features

AI Translation
  • 22-Bit ADC in Small 8-pin MSOP Package with Automatic Internal Offset and Gain Calibration
  • Low-Output Noise of 2.5 μV RMS with Effective Resolution of 21.9 Bits (MCP3550/1)
  • 3 μV Typical Offset Error
  • 2 ppm Typical Full Scale Error
  • 6 ppm Maximum INL Error
  • Total Unadjusted Error Less Than 10 ppm
  • No Digital Filter Settling Time, Single-Command Conversions through 3-wire SPI Interface
  • Ultra-Low Conversion Current (MCP3550/1):
    • 100 μA Typical (VDD = 2.7V)
    • 120 μA Typical (VDD = 5.0V)
  • Differential Input with VSS to VDD Common Mode Range
  • 2.7V to 5.5V Single-Supply Operation
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • Weigh Scales
  • Direct Temperature Measurement
  • 6-digit DVMs
  • Instrumentation
  • Data Acquisition
  • Strain Gauge Measurement