LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

KOA RK73H2HTTE3573D

Manufacturer
MPN
RK73H2HTTE3573D
LCSC Part #
C6270922
Packaging
2010
Customer #
Key Attributes
RES 357kΩ ±0.5% 750mW 2010
DatasheetKOA RK73H2HTTE3573D
RoHS Compliance1 documents available
Alternative Parts2
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging2010
Resistance357kΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%
Operating Temperature-55℃~+155℃