MICROCHIP MCP3001T-I/ST
| Manufacturer | |
| MPN | MCP3001T-I/ST |
| LCSC Part # | C627065 |
| Packaging | TSSOP-8 |
| Customer # | |
| Key Attributes | SPI 2.7V~5.5V TSSOP-8 Analog to Digital Converters (ADC) RoHS |
| Datasheet | MICROCHIP MCP3001T-I/ST |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
A successive approximation 10-bit A/D converter (ADC) with onboard sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are both specified at ±1 LSB max. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates up to 200 ksps at a clock rate of 2.8 MHz. The device operates over a broad voltage range (2.7V - 5.5V). Low current design permits operation with a typical standby current of only 5 nA and a typical active current of 400 μA. The device is offered in 8-pin PDIP, MSOP, TSSOP and 150 mil SOIC packages.
Features
- 10-bit resolution
- ±1 LSB max DNL
- ±1 LSB max INL
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps sampling rate at 5V
- 75 ksps sampling rate at 2.7V
- Low power CMOS technology - 5 nA typical standby current, 2 μA max - 500 μA max active current at 5V
- Industrial temp range: -40°C to +85°C
- 8-pin PDIP, SOIC, MSOP and TSSOP packages
Applications
- Sensor Interface
- Process Control
- Data Acquisition
- Battery Operated Systems
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | MICROCHIP | |
| Packaging | TSSOP-8 | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 5nA | |
| Voltage - Supply | 2.7V~5.5V | |
| Number of Channels | 1 | |
| Integral non - linearity | 1LSB |
| Type | Description | |
|---|---|---|
| Voltage Reference | External | |
| Clock/Oscillator | External | |
| Clock Frequency | - | |
| Features | - | |
| Resolution(Bits) | 200kHz;10 | |
| S/N Ratio | 61dB | |
| DNL (LSB) | 0.25LSB | |
| ADC architecture | SAR | |
| Programmable Gain | - |
Introduction
A successive approximation 10-bit A/D converter (ADC) with onboard sample and hold circuitry. The device provides a single pseudo-differential input. Differential Nonlinearity (DNL) and Integral Nonlinearity (INL) are both specified at ±1 LSB max. Communication with the device is done using a simple serial interface compatible with the SPI protocol. The device is capable of sample rates up to 200 ksps at a clock rate of 2.8 MHz. The device operates over a broad voltage range (2.7V - 5.5V). Low current design permits operation with a typical standby current of only 5 nA and a typical active current of 400 μA. The device is offered in 8-pin PDIP, MSOP, TSSOP and 150 mil SOIC packages.
Features
- 10-bit resolution
- ±1 LSB max DNL
- ±1 LSB max INL
- On-chip sample and hold
- SPI serial interface (modes 0,0 and 1,1)
- Single supply operation: 2.7V - 5.5V
- 200 ksps sampling rate at 5V
- 75 ksps sampling rate at 2.7V
- Low power CMOS technology - 5 nA typical standby current, 2 μA max - 500 μA max active current at 5V
- Industrial temp range: -40°C to +85°C
- 8-pin PDIP, SOIC, MSOP and TSSOP packages
Applications
- Sensor Interface
- Process Control
- Data Acquisition
- Battery Operated Systems
C627065 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

