LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RK73G1JRTTD6980D product image
Images for reference only

KOA RK73G1JRTTD6980D

Manufacturer
MPN
RK73G1JRTTD6980D
LCSC Part #
C6270470
Packaging
0603
Customer #
Key Attributes
RES 698Ω ±0.5% 100mW 0603
DatasheetKOA RK73G1JRTTD6980D
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1412$ 0.14
200+$ 0.0564$ 11.28
500+$ 0.0545$ 27.25
1,000+$ 0.0536$ 53.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance698Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RK73G1JTTD6980DKOA06030$ 0.0332
ERJ-U3RD6980VPANASONIC06030$ 0.0341
RGC0603DTC698RSEI(Stackpole Electronics Inc.)06030$ 0.0501
RE0603DRE07698RLYAGEO06030$ 0.0128
RS73G1JTTD6980DKOA06030$ 0.0569
RS73G1JRTTD6980DKOA06030$ 0.2366
ERJ-PB3D6980VPANASONIC06030$ 0.0205
SG73G1JTTD6980DKOA06030$ 0.1506
ERJ-3RBD6980VPANASONIC06030$ 0.0189
RS73F1JTTD6980DKOA06030$ 0.0569
RK73G1JTTD6980CKOA06030$ 0.0533
RK73G1JRTTD6980CKOA06030$ 0.1371
RS73G1JTTD6980CKOA06030$ 0.096
RMC1/16K6980DTPKAMAYA06030$ 0.0099
ERJ-U03D6980VPANASONIC06030$ 0.0284
ERJ-S03D6980VPANASONIC06030$ 0.0368
RC0603DR-07698RLYAGEO06030$ 0.0091
RK73H1JTTD6980DKOA06030$ 0.0173
RK73H1JRTTD6980DKOA06030$ 0.0356
ERJ-P03D6980VPANASONIC06030$ 0.0645