KOA RK73B1HTTC105G
| Manufacturer | |
| MPN | RK73B1HTTC105G |
| LCSC Part # | C6270080 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 1MΩ ±2% 50mW 0201 |
| Datasheet | KOA RK73B1HTTC105G |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0315 | $ 0.03 |
| 200+ | $ 0.0126 | $ 2.52 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,000+ | $ 0.012 | $ 12.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1MΩ | |
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 1MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Type | Thick Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMF1004TEE | UNI-ROYAL | 0201 | 128,600 | $ 0.0034 | ||
| 1RC0201F1004 | SAE | 0201 | 23,500 | $ 0.0013 | ||
| FRC0201F1004TS | FOJAN | 0201 | 12,100 | $ 0.001 | ||
| RC0201FR-071ML | YAGEO | 0201 | 9,700 | $ 0.0031 | ||
| CRCW02011M00FNED | VISHAY | 0201 | 1,720 | $ 0.0253 | ||
| RK73H1HTTC1004F | KOA | 0201 | 0 | $ 0.0103 | ||
| RMCF0201FT1M00 | SEI(Stackpole Electronics Inc.) | 0201 | 0 | $ 0.0036 | ||
| RHC-01W1004FT | FH | 0201 | 0 | $ 0.0045 | ||
| HRC0201F1004CNTO | HWA CHN | 0201 | 0 | $ 0.0008 | ||
| CQ01WMF1004TEE | UNI-ROYAL | 0201 | 0 | $ 0.0024 | ||
| AC0201FR-071ML | YAGEO | 0201 | 0 | $ 0.0026 | ||
| AF0201FR-071ML | YAGEO | 0201 | 0 | $ 0.0039 | ||
| RC-01W1004FT | FH | 0201 | 0 | $ 0.0009 | ||
| RTT011004FTH | RALEC | 0201 | 0 | $ 0.0019 | ||
| WR02X1004FAL | Walsin | 0201 | 0 | $ 0.0017 | ||
| RC0201DR-071ML | YAGEO | 0201 | 0 | $ 0.0059 | ||
| CRCW02011M00FNEI | VISHAY | 0201 | 0 | $ 0.0048 | ||
| MCR006YLPF1004 | ROHM | 0201 | 0 | $ 0.0093 | ||
| CR0201FH1004G | LIZ | 0201 | 0 | $ 0.0012 | ||
| GR0201F1MTAG00 | GiantOhm | 0201 | 0 | $ 0.0009 |

