RENESAS RJK1535DPE-LE
| Manufacturer | |
| MPN | RJK1535DPE-LE |
| LCSC Part # | C6269987 |
| Packaging | SC-83 |
| Customer # | |
| Key Attributes | 150V 40A 3V 100W 52mΩ@10V 1 N-channel SC-83 Single FETs, MOSFETs |
| Datasheet | RENESAS RJK1535DPE-LE |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 52mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.42nF | |
| Gate Charge(Qg) | 35nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| RDS(on) | 52mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.42nF | |
| Gate Charge(Qg) | 35nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Low leakage current
- High-speed switching
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3025 | $ 8.30 |
| 200+ | $ 3.313 | $ 662.60 |
| 500+ | $ 3.2018 | $ 1600.90 |
| 1,000+ | $ 3.1478 | $ 3147.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 52mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.42nF | |
| Gate Charge(Qg) | 35nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | RENESAS | |
| Packaging | SC-83 | |
| Drain to Source Voltage | 150V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 40A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| RDS(on) | 52mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.42nF | |
| Gate Charge(Qg) | 35nC@10V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low on-resistance
- Low leakage current
- High-speed switching
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FDB52N20TM | onsemi | D2PAK(TO-263) | 434 | $ 2.104 | ||
| WSK55N20 | Winsok Semicon | TO-263-2L | 36 | $1.3057 $1.5361 | ||
| BMB65N046UE1 | Bestirpower | D2PAK | 84 | $ 3.5368 | ||
| IRFS4229TRLPBF | Infineon | D2PAK | 54 | $ 4.1428 | ||
| XRS120N15G | XNRUSEMI | TO-263 | 56 | $0.9419 $0.9914 | ||
| IRFS41N15DTRLP | Infineon | D2PAK | 0 | $ 2.6081 | ||
| SIHB068N60EF-GE3 | VISHAY | D2PAK | 0 | $ 6.8218 | ||
| SP015N08GHTD | Siliup | TO-263 | 0 | $ 0.7864 | ||
| STB45N30M5 | ST | D2PAK | 0 | $ 16.8035 | ||
| FDB2614 | onsemi | D2PAK(TO-263) | 0 | $ 6.1298 |

