MICROCHIP RE46C105S14TF
| Manufacturer | |
| MPN | RE46C105S14TF |
| LCSC Part # | C626920 |
| Packaging | SOIC-14 |
| Customer # | |
| Key Attributes | SOIC-14 Sensor and Detector Interfaces RoHS |
| Datasheet | MICROCHIP RE46C105S14TF |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Output Type | Open-drain | |
| Channel Type | - | |
| Current - Output Low(IOL) | - | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Supply Current (Iq) | 3.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~13.8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Output Type | Open-drain | |
| Channel Type | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Current - Output High(IOH) | - | |
| Supply Current (Iq) | 3.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~13.8V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Smoke detectors
- CO Detectors
- Personal Security Products
- Electronic Toys
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Output Type | Open-drain | |
| Channel Type | - | |
| Current - Output Low(IOL) | - | |
| Features | - | |
| Current - Output High(IOH) | - | |
| Supply Current (Iq) | 3.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~13.8V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Sensor and Detector Interfaces | |
| Manufacturer | MICROCHIP | |
| Packaging | SOIC-14 | |
| Output Type | Open-drain | |
| Channel Type | - | |
| Current - Output Low(IOL) | - |
| Type | Description | |
|---|---|---|
| Features | - | |
| Current - Output High(IOH) | - | |
| Supply Current (Iq) | 3.5uA | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage - Supply | 6V~13.8V |
Help & FeedbackShow similar products (0) >
Applications
AI Translation
- Smoke detectors
- CO Detectors
- Personal Security Products
- Electronic Toys
C626920 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

