LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MCP6S28T-I/SL

Manufacturer
MPN
MCP6S28T-I/SL
LCSC Part #
C626837
Packaging
SOIC-16
Customer #
Key Attributes
Single-Ended, Rail-to-Rail IO, Low Gain PGA
DatasheetMICROCHIP MCP6S28T-I/SL
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers
ManufacturerMICROCHIP
PackagingSOIC-16
Output TypeSingle-Ended
Amplifier TypePGA
Rail to RailRail-to-rail input;Rail-to-rail output
Quiescent Current1mA
Gain1V/V~32V/V
Single Supply2.5V~5.5V
-3dB Bandwidth12MHz
Input Offset Voltage Drift(Vos TC)4uV/℃
Vos - Input Offset Voltage275uV
Ib - Input Bias Current1pA
Output Current30mA
Number of Channels8
FeaturesDigital interface gain;Enable/shutdown function;Power-on reset / default gain
Slew Rate4V/us;11V/us;22V/us
Operating Temperature-40℃~+85℃

Introduction

AI Translation

The MCP6S21/2/6/8 are analog Programmable Gain Amplifiers (PGA). They can be configured for gains from +1 V/V to +32 V/V and the input multiplexer can select one of up to eight channels through an SPI port. The serial interface can also put the PGA into shutdown to conserve power. These PGAs are optimized for high speed, low offset voltage and single-supply operation with rail-to-rail input and output capability. These specifications support single supply applications needing flexible performance or multiple inputs.

Features

AI Translation
  • Multiplexed Inputs: 1, 2, 6 or 8 channels
  • 8 Gain Selections: +1, +2, +4, +5, +8, +10, +16 or +32 V/V
  • Serial Peripheral Interface (SPI)
  • Rail-to-Rail Input and Output
  • Low Gain Error: ±1% (max)
  • Low Offset: ±275 μV (max)
  • High Bandwidth: 2 to 12 MHz (typ)
  • Low Noise: 10 nV/√Hz @ 10 kHz (typ)
  • Low Supply Current: 1.0 mA (typ)
  • Single Supply: 2.5V to 5.5V

Applications

AI Translation
  • A/D Converter Driver
  • Multiplexed Analog Applications
  • Data Acquisition
  • Industrial Instrumentation
  • Test Equipment
  • Medical Instrumentation