MICROCHIP MCP6H04T-E/SL
| Fabricante | |
| N.º de pieza fab. | MCP6H04T-E/SL |
| Nº LCSC | C626829 |
| Emb. | SOIC-14 |
| Número de Cliente | |
| Atrib. clave | 50mA 4 3.5mV 800V/ms 93dB 10pA 135uA 1.2MHz Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Hoja de Datos | MICROCHIP MCP6H04T-E/SL |
| Cumplimiento RoHS | 2 documentos disponibles |
| Piezas alternativas | 10 |
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-14 | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 30nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-14 | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB |
| Tipo | Descripción | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 30nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Descripción
The MCP6H01/2/4 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single-supply voltage as high as 16V, while only drawing 135 μA amplifier (typical) of quiescent current. The MCP6H01/2/4 family is offered in single (MCP6H01), dual (MCP6H02) and quad (MCP6H04) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.
Características
- Input Offset Voltage: ±0.7 mV (typical)
- Quiescent Current: 135 μA (typical)
- Common Mode Rejection Ratio: 100 dB (typical)
- Power Supply Rejection Ratio: 102 dB (typical)
- Rail-to-Rail Output
- Supply Voltage Range:
- Single-Supply Operation: 3.5V to 16V
- Dual-Supply Operation: ±1.75V to ±8V
- Gain Bandwidth Product: 1.2 MHz (typical)
- Slew Rate: 0.8 V/μs (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Aplicaciones
- Automotive Power Electronics
- Industrial Control Equipment
- Battery Powered Systems
- Medical Diagnostic Instruments
| Cant. | Prec. unit.(Solo como referencia) | Importo total |
|---|---|---|
| 1+ | $ 1.3197 | $ 1.32 |
| 200+ | $ 0.5109 | $ 102.18 |
| 500+ | $ 0.494 | $ 247.00 |
| 1,000+ | $ 0.4847 | $ 484.70 |
Encapsulado Estándar2600/Full Reel | ||
Especificaciones del Producto
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-14 | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB | |
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 30nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
| Tipo | Descripción | |
|---|---|---|
| Categoría | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Fabricante | MICROCHIP | |
| Emb. | SOIC-14 | |
| Output Current | 50mA | |
| Number of Channels | 4 | |
| Vos - Input Offset Voltage | 3.5mV | |
| Slew Rate | 800V/ms | |
| Input Offset Current(Ios) | 1pA | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 93dB |
| Tipo | Descripción | |
|---|---|---|
| Ib - Input Bias Current | 10pA | |
| Input Offset Voltage Drift(Vos TC) | 2.5uV/℃ | |
| Quiescent Current | 135uA | |
| Gain Bandwidth Product | 1.2MHz | |
| Features | Built-in compensation | |
| Input Voltage Noise Density | 30nV/√Hz@10kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | - |
Descripción
The MCP6H01/2/4 family of operational amplifiers (op amps) has a wide supply voltage range of 3.5V to 16V and rail-to-rail output operation. This family is unity gain stable and has a gain bandwidth product of 1.2 MHz (typical). These devices operate with a single-supply voltage as high as 16V, while only drawing 135 μA amplifier (typical) of quiescent current. The MCP6H01/2/4 family is offered in single (MCP6H01), dual (MCP6H02) and quad (MCP6H04) configurations. All devices are fully specified in extended temperature range from -40°C to +125°C.
Características
- Input Offset Voltage: ±0.7 mV (typical)
- Quiescent Current: 135 μA (typical)
- Common Mode Rejection Ratio: 100 dB (typical)
- Power Supply Rejection Ratio: 102 dB (typical)
- Rail-to-Rail Output
- Supply Voltage Range:
- Single-Supply Operation: 3.5V to 16V
- Dual-Supply Operation: ±1.75V to ±8V
- Gain Bandwidth Product: 1.2 MHz (typical)
- Slew Rate: 0.8 V/μs (typical)
- Unity Gain Stable
- Extended Temperature Range: -40°C to +125°C
- No Phase Reversal
Aplicaciones
- Automotive Power Electronics
- Industrial Control Equipment
- Battery Powered Systems
- Medical Diagnostic Instruments
C626829 Biblioteca EasyEDA
Cumplimiento & Códigos de Exportación
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Tipo | Detalles |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Tipo | Detalles |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Piezas alternativas
| MPN | Fabricante | Empaque | Disponibilidad | Precio unitario | ||
|---|---|---|---|---|---|---|
| RS8414XP | RUNIC | SOIC-14 | 2,750 | $ 0.4245 | ||
| MCP604T-I/SL | MICROCHIP | SOIC-14 | 2,611 | $ 0.6332 | ||
| MCP604-I/SL | MICROCHIP | SOIC-14 | 408 | $ 1.1497 | ||
| MCP604T-E/SL | MICROCHIP | SOIC-14 | 10 | $ 1.6118 | ||
| MCP6H04-E/SL | MICROCHIP | SOIC-14 | 0 | $ 2.3527 | ||
| MCP6H74T-E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.6763 | ||
| MCP6H74-E/SL | MICROCHIP | SOIC-14 | 0 | $ 1.6763 | ||
| MCP604-E/SL | MICROCHIP | SOIC-14 | 0 | $ 4.6305 | ||
| MCP6L4T-E/SL | MICROCHIP | SOIC-14 | 0 | $ 2.7293 | ||
| LMV824MX/NOPB | TI | SOIC-14 | 0 | $ 1.1328 |

