LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Broadcom HDSP-0760

Manufacturer
MPN
HDSP-0760
LCSC Part #
C6267698
Packaging
DIP-8
Customer #
Key Attributes
Red 573mW 1 Common Anode 0.29 DIP-8 LED Character and Numeric RoHS
DatasheetBroadcom HDSP-0760
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerBroadcom
PackagingDIP-8
Illumination ColorRed
Pd - Power Dissipation573mW
Display Type7 Segment
Number of Characters1
LED PolarityCommon Anode
Operating Temperature-55℃~+85℃
Height-
Digit/Alpha Size(inch)0.29
Width-
Length-
Forward Voltage Drop-
Light Intensity0.14mcd

Introduction

AI Translation

These solid-state display devices are designed and tested for harsh industrial environment applications. Character height is 7.4 mm. Numeric and hexadecimal devices integrate an onboard IC containing data memory, decoder, and display driver functions. Numeric devices decode positive BCD logic to characters "0–9", minus sign "−", decimal point, and test pattern. Hexadecimal devices decode positive BCD logic to 16 characters "0–9, A–F". Hexadecimal devices provide an input for blanking the display without losing memory contents. Over-range devices display "±1" and a right-hand decimal point, typically driven by an external switching transistor.

Features

AI Translation
  • Three colors: high-efficiency red, yellow, high-performance green
  • Two high-efficiency red options: low-power type, high-brightness type
  • Three character options: numeric, hexadecimal, over-range
  • Performance guaranteed over full temperature range
  • Memory latch/decoder/driver: TTL compatible
  • 4 x 7 dot matrix characters
  • Binned by luminous intensity
  • Yellow and green binned by color