LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32418DB07-40.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32418DB07-40.000M

Manufacturer
MPN
SXT32418DB07-40.000M
LCSC Part #
C6267413
Packaging
SMD3225-4P
Customer #
Key Attributes
±30ppm 18pF ±20ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32418DB07-40.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7395$ 0.74
200+$ 0.2955$ 59.10
500+$ 0.2864$ 143.20
1,000+$ 0.2804$ 280.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±30ppm
Operating Temperature0℃~+70℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)40Ω
Frequency40MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ECS-400-18-33-JGN-TR3ECSSMD3225-4P23$ 0.8304
SXT32418DC07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7593
SXT32418EB07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8153
SXT32418DD07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7775
SXT32418EC07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8336
SXT32418DB27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8024
SXT32418DB38-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7532
SXT32418DB17-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7456
SXT32418DB48-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7562
SXT32418DB16-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7426
SXT32418FB07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9077
SXT32418ED07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8516
SXT32418DC48-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7744
SXT32418DC17-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7653
SXT32418DC27-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7684
SXT32418DC38-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.808
SXT32418DC16-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7623
SXT32418FC07-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9274
SXT32418EB38-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8851
SXT32418EB16-40.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8183