LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/16SC2001DTH product image
Images for reference only

KAMAYA RGC1/16SC2001DTH

Manufacturer
MPN
RGC1/16SC2001DTH
LCSC Part #
C6266959
Packaging
-
Customer #
Key Attributes
RES 2000Ω ±0.5% 0.063W
DatasheetKAMAYA RGC1/16SC2001DTH
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0075$ 0.01
200+$ 0.003$ 0.60
500+$ 0.0029$ 1.45
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance2kΩ
Power(Watts)63mW
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃