LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP USB2513BI-AEZG-TR product image
  • USB2513BI-AEZG-TR thumbnail 1
  • USB2513BI-AEZG-TR thumbnail 2
  • USB2513BI-AEZG-TR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MICROCHIP USB2513BI-AEZG-TR

Manufacturer
MPN
USB2513BI-AEZG-TR
LCSC Part #
C626662
Packaging
QFN-36(6x6)
Customer #
Key Attributes
3 480Mbps QFN-36(6x6) Controllers RoHS
DatasheetMICROCHIP USB2513BI-AEZG-TR
RoHS Compliance2 documents available
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Controllers
ManufacturerMICROCHIP
PackagingQFN-36(6x6)
FeaturesBC1.1 protocol support;Port power switch control;Internal regulator;ESD Protection
Operating Temperature-40℃~+85℃
TypeHub
Memory InterfaceI2C;SMBus
Quiescent Supply Current500uA
USB ProtocolUSB 2.0
Current - Supply65mA
Number of Channels3
Data Rate480Mbps

Introduction

AI Translation

The Microchip USB251xB/xBi hub is a family of lowpower, configurable, MTT (multi transaction translator) hub controller IC products for embedded USB solutions. The x in the part number indicates the number of downstream ports available, while the B indicates battery charging support. The hub supports lowspeed, full-speed, and hi-speed (if operating as a hispeed hub) downstream devices on all of the enabled downstream ports.

Features

AI Translation
  • USB251xB/xBi products are fully footprint compatible with USB251x/xi/xA/xAi products as direct drop-in replacements — Cost savings include using the same PCB components and application of USB-IF Compliance by Similarity
  • Full power management with individual or ganged power control of each downstream port
  • Fully integrated USB termination and pull-up/pulldown resistors
  • Supports a single external 3.3 V supply source; internal regulators provide 1.2 V internal core voltage
  • Onboard 24 MHz crystal driver or external 24 MHz clock input
  • Customizable vendor ID, product ID, and device ID
  • 4 kilovolts of HBM JESD22-A114F ESD protection (powered and unpowered)
  • Supports self- or bus-powered operation
  • Supports the USB Battery Charging specification Rev. 1.1 for Charging Downstream Ports (CDP)
  • The USB251xB/xBi offers the following packages: 36-pin SQFN (6×6 mm) (Preferred), 36-pin QFN (6×6 mm) (Legacy)
  • USB251xBi products support the industrial temperature range of -40°C to +85°C
  • USB251xB products support the extended commercial temperature range of 0°C to +85°C

Applications

AI Translation
  • LCD monitors and TVs
  • Multi-function USB peripherals
  • PC motherboards
  • Set-top boxes, DVD players, DVR/PVR
  • Printers and scanners
  • PC media drive bay
  • Portable hub boxes
  • Mobile PC docking
  • Embedded systems