MICROCHIP TCM809ZVNB713
| Manufacturer | |
| MPN | TCM809ZVNB713 |
| LCSC Part # | C626628 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 140ms Active Low 1V~5.5V 1 SOT-23-3 Supervisors RoHS |
| Datasheet | MICROCHIP TCM809ZVNB713 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.32V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.32V | |
| Number of Voltages Monitored | 1 |
Introduction
The TCM809 and TCM810 are cost-effective system supervisor circuits designed to monitor VDD in digital systems; providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65 μs of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. The TCM810 has an active-high RESET output, while the TCM809 has an active-low RESET output. The output of the TCM809/TCM810 is valid down to VDD = 1 V. Both devices are available in 3-Pin SC-70 and SOT-23B packages. The TCM809/TCM810 are optimized to reject fast transient glitches on the VDD line. A low supply current of 9 μA (typ., VDD = 3.3 V) make these devices suitable for battery-powered applications.
Features
- Precision V_DD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
- 140 msec Minimum RESET Time-Out Period
- RESET Output to V_DD = 1.0V (TCM809)
- Low Supply Current, 9 μA (typ.)
- V_DD Transient Immunity
- Small 3-Pin SC-70 and SOT-23B Packages
- No External Components
- Push-Pull RESET Output
- Temperature Ranges:
- Industrial: SC-70 (E): - -40℃ to +85℃
- Extended: SOT-23, SC-70 (V): - -40℃ to +125℃
Applications
- Computers
- Embedded Systems
- Battery-powered Equipment
- Critical Microcontroller Power Supply Monitoring
- Automotive
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.32V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-3 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.32V | |
| Number of Voltages Monitored | 1 |
Introduction
The TCM809 and TCM810 are cost-effective system supervisor circuits designed to monitor VDD in digital systems; providing a reset signal to the host processor, when necessary. No external components are required. The RESET output is typically driven active within 65 μs of VDD falling through the reset voltage threshold. RESET is maintained active for a minimum of 140 msec after VDD rises above the reset threshold. The TCM810 has an active-high RESET output, while the TCM809 has an active-low RESET output. The output of the TCM809/TCM810 is valid down to VDD = 1 V. Both devices are available in 3-Pin SC-70 and SOT-23B packages. The TCM809/TCM810 are optimized to reject fast transient glitches on the VDD line. A low supply current of 9 μA (typ., VDD = 3.3 V) make these devices suitable for battery-powered applications.
Features
- Precision V_DD Monitor for 2.5V, 3.0V, 3.3V, 5.0V Nominal System Voltage Supplies
- 140 msec Minimum RESET Time-Out Period
- RESET Output to V_DD = 1.0V (TCM809)
- Low Supply Current, 9 μA (typ.)
- V_DD Transient Immunity
- Small 3-Pin SC-70 and SOT-23B Packages
- No External Components
- Push-Pull RESET Output
- Temperature Ranges:
- Industrial: SC-70 (E): - -40℃ to +85℃
- Extended: SOT-23, SC-70 (V): - -40℃ to +125℃
Applications
- Computers
- Embedded Systems
- Battery-powered Equipment
- Critical Microcontroller Power Supply Monitoring
- Automotive
C626628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



