LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32416DD38-13.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32416DD38-13.000M

Manufacturer
MPN
SXT32416DD38-13.000M
LCSC Part #
C6265584
Packaging
SMD3225-4P
Customer #
Key Attributes
±20ppm 16pF ±20ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32416DD38-13.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9123$ 0.91
200+$ 0.3637$ 72.74
500+$ 0.3516$ 175.80
1,000+$ 0.3455$ 345.50
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±20ppm
Operating Temperature-30℃~+85℃
Load Capacitance16pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)100Ω
Frequency13MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32416DD48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9775
SXT32416DD27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9107
SXT32416DD16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9077
SXT32416DD07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9694
SXT32416DD17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9094
SXT32416DC38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9033
SXT32416DB38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8926
SXT32416DA38-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8835
C3E-13.000-16-1015-X-RAKERSMD3225-4P0$ 0.3971
C3E-13.000-16-1015-RAKERSMD3225-4P0$ 0.397
SXT32416DA48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.885
SXT32416DB48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9564
SXT32416DC48-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9048
SXT32416DC27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9017
SXT32416DB27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.891
SXT32416DA27-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.882
SXT32416DB16-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.888
SXT32416DA07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8774
SXT32416DB07-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9483
SXT32416DB17-13.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8897