MICROCHIP TC51N2702ECBTR
| Manufacturer | |
| MPN | TC51N2702ECBTR |
| LCSC Part # | C626552 |
| Packaging | SOT-23A-3 |
| Customer # | |
| Key Attributes | 13ms Active Low 700mV~10V 1 SOT-23A-3 Supervisors RoHS |
| Datasheet | MICROCHIP TC51N2702ECBTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23A-3 | |
| output type | Open-drain | |
| Reset Timeout | 13ms | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23A-3 | |
| output type | Open-drain | |
| Reset Timeout | 13ms | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The TC51 is a very low power, open drain output, CMOS voltage detector with built - in delay. It is particularly well - suited for battery powered applications because of its extremely low 1μA operating current and small surface - mount packaging. Each part is laser - trimmed to the desired threshold voltage, which can be specified from 1.6V to 6.0V. The standard built - in output delay is 50msec - 200msec. The device includes a comparator, low - current high - precision reference, laser - programmed voltage divider, hysteresis circuit and output driver with digital delay timer.
Features
- Precise Detection Thresholds: ±2.0%
- Small Package: 3 - Pin SOT - 23A
- Low Supply Current: Typ. 1μA
- Wide Detection Range: 1.6V to 6.0V
- Wide Operating Voltage Range: 0.7V to 10V
- Built - in Delay Circuit: 50msec to 200 msec
- Open - Drain Output
Applications
- Battery Voltage Monitoring
- Microprocessor Reset
- System Brown - out Protection
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23A-3 | |
| output type | Open-drain | |
| Reset Timeout | 13ms | |
| Operating Temperature | -40℃~+85℃ | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23A-3 | |
| output type | Open-drain | |
| Reset Timeout | 13ms | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| Voltage - Supply | 700mV~10V | |
| ChipType | Voltage monitor | |
| Threshold Voltage | 2.7V | |
| Number of Voltages Monitored | 1 |
Introduction
The TC51 is a very low power, open drain output, CMOS voltage detector with built - in delay. It is particularly well - suited for battery powered applications because of its extremely low 1μA operating current and small surface - mount packaging. Each part is laser - trimmed to the desired threshold voltage, which can be specified from 1.6V to 6.0V. The standard built - in output delay is 50msec - 200msec. The device includes a comparator, low - current high - precision reference, laser - programmed voltage divider, hysteresis circuit and output driver with digital delay timer.
Features
- Precise Detection Thresholds: ±2.0%
- Small Package: 3 - Pin SOT - 23A
- Low Supply Current: Typ. 1μA
- Wide Detection Range: 1.6V to 6.0V
- Wide Operating Voltage Range: 0.7V to 10V
- Built - in Delay Circuit: 50msec to 200 msec
- Open - Drain Output
Applications
- Battery Voltage Monitoring
- Microprocessor Reset
- System Brown - out Protection
C626552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



