LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Recom Power REC3.5-1215SRW/R10/C

Manufacturer
MPN
REC3.5-1215SRW/R10/C
LCSC Part #
C6264913
Packaging
DIP,32x20.3mm
Customer #
Key Attributes
15V 9V~18V DIP,32x20.3mm DC DC Converters RoHS
DatasheetRecom Power REC3.5-1215SRW/R10/C
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerRecom Power
PackagingDIP,32x20.3mm
Number of Outputs1
Iout233mA
Output Voltage15V
Isolation Voltage(Vrms)10kV
FeaturesShort Circuit Protection;Under Voltage Protection;Automatic fault recovery
Conversion Efficiency84%
Output Power3.5W
Voltage - Supply9V~18V

Introduction

AI Translation

The REC3.5 series uses a reinforced isolation transformer to offer exceptionally high isolation of 8kVDC (4kVAC/1 minute) or 10kVDC (5kVAC/1minute) making it suitable for HT monitoring circuits, mains power meters, IGBT isolated power supplies and other sophisticated industrial and medical applications. The isolation capacitance of only 20pF makes them also suitable for low leakage applications. The isolation transformer is recognized by CSA as reinforced isolated with a minimum internal clearance of 2.4mm and a minimum internal creepage clearance of 4.6mm. The REC3.5 is available in two industry-standard pinouts Φ(=Ω¹¹/A") or "/C". Remote on/off control is possible with the /CTRL option (A pinning only) and an optional undervoltage lockout function is also available (=¹¹/X1"). The converters can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start up currents.

Features

AI Translation
  • 8kVDC & 10kVDC Reinforced Isolation
  • Industry Standard DIP24 Package
  • 3.5W Regulated Output
  • Continuous Short Circuit Protection
  • Wide Input 2:1
  • Medical Approved
  • EN, CSA and CB Certificates
  • 2 Pinout Options
  • Control Pin Option
  • Efficiency to 86%