MICROCHIP TC1270ASVRCTR
| Manufacturer | |
| MPN | TC1270ASVRCTR |
| LCSC Part # | C626489 |
| Packaging | SOT-143-4 |
| Customer # | |
| Key Attributes | Voltage Supervisor with Manual Reset Input |
| Datasheet | MICROCHIP TC1270ASVRCTR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 7uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 7uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision Voltage Monitor - 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical)
- Manual Reset Input
- Reset Time-Out Delay: - Standard: 280 ms (Typical) - Optional: 2.19 ms, and 35 ms (Typical)
- Power Consumption ≤15 μA max
- No glitches on outputs during power-up
- Active Low Output Options: - Push-Pull Output and Open-Drain Output
- Active High Output Option: - Push-Pull Output
- Fully Static Design
- Low-Voltage Operation (1.0V)
- ESD Protection: - ≥4 KV Human Body Model (HBM) - ≥400V Machine Model (MM)
- Extended (E) Temperature Range: – -40℃ to +125℃
- Package Options: - 4-Lead SOT-143 - 5-Lead SOT-23 - Pb-free Device
- Passes Automotive AEC-Q100 Reliability Testing
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Manual reset input | |
| Reset Active Level | Active Low | |
| standby current | 7uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-143-4 | |
| Operating Temperature | -40℃~+125℃@(TA) | |
| Reset Timeout | 140ms | |
| output type | Push-pull | |
| Function | Manual reset input |
| Type | Description | |
|---|---|---|
| Reset Active Level | Active Low | |
| standby current | 7uA | |
| Voltage - Supply | 1V~5.5V | |
| ChipType | Simple Reset/Power-On Reset | |
| Threshold Voltage | 2.93V | |
| Number of Voltages Monitored | 1 |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Precision Voltage Monitor - 2.63V, 2.93V, 3.08V, 4.38V and 4.63V Trip Points (Typical)
- Manual Reset Input
- Reset Time-Out Delay: - Standard: 280 ms (Typical) - Optional: 2.19 ms, and 35 ms (Typical)
- Power Consumption ≤15 μA max
- No glitches on outputs during power-up
- Active Low Output Options: - Push-Pull Output and Open-Drain Output
- Active High Output Option: - Push-Pull Output
- Fully Static Design
- Low-Voltage Operation (1.0V)
- ESD Protection: - ≥4 KV Human Body Model (HBM) - ≥400V Machine Model (MM)
- Extended (E) Temperature Range: – -40℃ to +125℃
- Package Options: - 4-Lead SOT-143 - 5-Lead SOT-23 - Pb-free Device
- Passes Automotive AEC-Q100 Reliability Testing
C626489 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



