LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP TC1016-3.0VCTTR

Manufacturer
MPN
TC1016-3.0VCTTR
LCSC Part #
C626358
Packaging
SOT-23-5
Customer #
Key Attributes
3V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP TC1016-3.0VCTTR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)53uA
Output ConfigurationPositive
Output Current80mA
Operating Voltage6V
FeaturesEnable control;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The TC1016 is a high-accuracy (typically ±0.5%), CMOS upgrade for bipolar low dropout regulators (LDOs). The TC1016 is offered in both the SC-70 and SOT-23 packages. The SC-70 package represents a 50% footprint reduction versus the popular SOT-23 package. Developed specifically for battery-powered systems, the device’s CMOS construction consumes only 53 μA typical supply current over the entire 80 mA operating load range. This can be as much as 60 times less than the quiescent operating current consumed by bipolar LDOs. With small-space requirements and cost in mind, the TC1016 was developed to be stable over the entire input voltage and output current operating range using low value (1 μF ceramic), low Equivalent Series Resistance (ESR) output capacitors. Additional integrated features (such as shutdown, overcurrent and overtemperature protection) further reduce board space and cost of the entire voltage-regulating application. Key performance parameters for the TC1016 are low drop out voltage (150 mv (typ.) at 80 mA output current), low supply current while shutdown (0.05 μA typical) and fast stable response to sudden input voltage and load changes.

Features

AI Translation
  • Space-Saving 5-Pin SC-70 and SOT-23 Packages
  • Extremely Low Operating Current for Longer Battery Life: 53 μA (typ.)
  • Very Low Dropout Voltage
  • Rated 80 mA Output Current
  • Requires only 1 μF Ceramic Output Capacitance
  • High Output Voltage Accuracy: ±0.5% (typ.)
  • 10 μs (typ.) Wake-Up Time from SHDN
  • Power-Saving Shutdown Mode: 0.05 μA (typ.)
  • Overcurrent and Overtemperature Protection
  • Pin Compatible Upgrade for Bipolar Regulators

Applications

AI Translation
  • Cellular/GSM/PHS Phones
  • Battery-operated Systems
  • Portable Computers
  • Medical Instruments
  • Electronic Games
  • Pagers