LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0201FR-1330K9L product image
Images for reference only

YAGEO RC0201FR-1330K9L

Manufacturer
YAGEOAsian Brands
MPN
RC0201FR-1330K9L
LCSC Part #
C6263464
Packaging
0201
Customer #
Key Attributes
RES 30.9kΩ ±1% 50mW 0201
DatasheetYAGEO RC0201FR-1330K9L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0111$ 0.01
200+$ 0.0045$ 0.90
500+$ 0.0043$ 2.15
1,000+$ 0.0042$ 4.20
Standard Packaging50000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0201
Power(Watts)50mW
Resistance30.9kΩ
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RC0201FR-0730K9LYAGEO02015,600$ 0.0021
RC0201FR-0730K9PYAGEO02010$ 0.0391
AC0201FR-0730K9LYAGEO02010$ 0.0082
AF0201FR-0730K9LYAGEO02010$ 0.0449
RC0201DR-0730K9LYAGEO02010$ 0.0164
AA0201FR-0730K9LYAGEO02010$ 0.0132
RT0201FRE0730K9LYAGEO02010$ 0.0442
RE0201BRE0730K9PYAGEO02010$ 0.0555
RE0201BRE0730K9LYAGEO02010$ 0.2835
RT0201DRD0730K9LYAGEO02010$ 0.0597