MICROCHIP PIC10LF322T-E/OT
| Manufacturer | |
| MPN | PIC10LF322T-E/OT |
| LCSC Part # | C626268 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | 6/8-Pin Flash-Based, 8-Bit Microcontrollers |
| Datasheet | MICROCHIP PIC10LF322T-E/OT |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
PIC10(L)F320/322 are 6/8-Pin Flash-Based, 8-Bit Microcontrollers with a High-Performance RISC CPU. It only has 35 instructions to learn (all single-cycle instructions, except branches), with an operating speed of DC – 16 MHz clock input and DC – 250 ns instruction cycle. It has an eight-level deep hardware stack, interrupt capability, and processor self-write/read access to program memory. It is pinout compatible to other 6-Pin PIC10FXXX Microcontrollers.
Features
- Only 35 Instructions to Learn: All single-cycle instructions, except branches
- Operating Speed: DC – 16 MHz clock input, DC – 250 ns instruction cycle
- Eight-Level Deep Hardware Stack
- Interrupt Capability
- Processor Self-Write/Read access to Program Memory
- Pinout Compatible to other 6-Pin PIC10FXXX Microcontrollers
- Up to 512 Words of Flash Program Memory
- 64 Bytes Data Memory
- High-Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage, 100K erase/write cycles
- Low-Power 16 MHz Internal Oscillator: Software selectable frequency range from 16 MHz to 31 kHz, Factory calibrated to ± 1%, typical
- Wide Operating Range: 1.8V to 3.6V (PIC10LF320/322), 2.3V to 5.5V (PIC10F320/322)
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Ultra Low-Power Sleep Regulator
- Extended Watchdog Timer (WDT)
- Programmable Code Protection
- Power-Saving Sleep mode
- Selectable Oscillator Options (EC mode or Internal Oscillator)
- In-Circuit Serial Programming (ICSP) (via Two Pins)
- In-Circuit Debugger Support
- Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V (‘F’ variant only) Output Levels
- Integrated Temperature Indicator
- 40-year Flash Data Retention
- Sleep Current: 20 nA @ 1.8V, typical (PIC10LF320/322)
- Operating Current: 25 μA @ 1 MHz, 1.8V, typical (PIC10LF320/322)
- Watchdog Timer Current: 500 nA @ 1.8V, typical (PIC10LF320/322)
- Four I/O Pins: One input-only pin, High current sink/source for LED drivers, Individually selectable weak pull-ups, Interrupt-on-Change
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two PWM Modules: 10-bit PWM, max. frequency 16 kHz, Combined to single two-phase output
- A/D Converter: 8-bit resolution with three channels
- Configurable Logic Cell (CLC): Eight selectable input source signals, Two inputs per module, Software selectable logic functions including: AND/OR/XOR/D Flop/D Latch/SR/JK, External or internal inputs/outputs, Operation while in Sleep
- Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, Linear frequency control, High-speed clock input, Selectable Output modes, Fixed Duty Cycle (FDC), Pulse Frequency (PF) mode
- Complementary Waveform Generator (CWG): Selectable falling and rising edge dead-band control, Polarity control, Two auto-shutdown sources, Multiple input sources: PWM, CLC, NCO
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | MICROCHIP | |
| Packaging | SOT-23-6 | |
| ADC (Bit) | 8bit | |
| Number of I/O | 3 | |
| Operating Temperature | -40℃~+125℃ | |
| Program Memory Type | FLASH |
| Type | Description | |
|---|---|---|
| Voltage - Supply | 1.8V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 896Byte | |
| CPU Core | PIC | |
| Core Size | 8 Bit | |
| CPU Maximum Speed | 16MHz | |
| Oscillator Type | Built-in |
Introduction
PIC10(L)F320/322 are 6/8-Pin Flash-Based, 8-Bit Microcontrollers with a High-Performance RISC CPU. It only has 35 instructions to learn (all single-cycle instructions, except branches), with an operating speed of DC – 16 MHz clock input and DC – 250 ns instruction cycle. It has an eight-level deep hardware stack, interrupt capability, and processor self-write/read access to program memory. It is pinout compatible to other 6-Pin PIC10FXXX Microcontrollers.
Features
- Only 35 Instructions to Learn: All single-cycle instructions, except branches
- Operating Speed: DC – 16 MHz clock input, DC – 250 ns instruction cycle
- Eight-Level Deep Hardware Stack
- Interrupt Capability
- Processor Self-Write/Read access to Program Memory
- Pinout Compatible to other 6-Pin PIC10FXXX Microcontrollers
- Up to 512 Words of Flash Program Memory
- 64 Bytes Data Memory
- High-Endurance Flash Data Memory (HEF): 128B of nonvolatile data storage, 100K erase/write cycles
- Low-Power 16 MHz Internal Oscillator: Software selectable frequency range from 16 MHz to 31 kHz, Factory calibrated to ± 1%, typical
- Wide Operating Range: 1.8V to 3.6V (PIC10LF320/322), 2.3V to 5.5V (PIC10F320/322)
- Power-on Reset (POR)
- Power-up Timer (PWRT)
- Brown-out Reset (BOR)
- Ultra Low-Power Sleep Regulator
- Extended Watchdog Timer (WDT)
- Programmable Code Protection
- Power-Saving Sleep mode
- Selectable Oscillator Options (EC mode or Internal Oscillator)
- In-Circuit Serial Programming (ICSP) (via Two Pins)
- In-Circuit Debugger Support
- Fixed Voltage Reference (FVR) with 1.024V, 2.048V and 4.096V (‘F’ variant only) Output Levels
- Integrated Temperature Indicator
- 40-year Flash Data Retention
- Sleep Current: 20 nA @ 1.8V, typical (PIC10LF320/322)
- Operating Current: 25 μA @ 1 MHz, 1.8V, typical (PIC10LF320/322)
- Watchdog Timer Current: 500 nA @ 1.8V, typical (PIC10LF320/322)
- Four I/O Pins: One input-only pin, High current sink/source for LED drivers, Individually selectable weak pull-ups, Interrupt-on-Change
- Timer0: 8-Bit Timer/Counter with 8-Bit Programmable Prescaler
- Timer2: 8-Bit Timer/Counter with 8-Bit Period Register, Prescaler and Postscaler
- Two PWM Modules: 10-bit PWM, max. frequency 16 kHz, Combined to single two-phase output
- A/D Converter: 8-bit resolution with three channels
- Configurable Logic Cell (CLC): Eight selectable input source signals, Two inputs per module, Software selectable logic functions including: AND/OR/XOR/D Flop/D Latch/SR/JK, External or internal inputs/outputs, Operation while in Sleep
- Numerically Controlled Oscillator (NCO): 20-bit accumulator, 16-bit increment, Linear frequency control, High-speed clock input, Selectable Output modes, Fixed Duty Cycle (FDC), Pulse Frequency (PF) mode
- Complementary Waveform Generator (CWG): Selectable falling and rising edge dead-band control, Polarity control, Two auto-shutdown sources, Multiple input sources: PWM, CLC, NCO
C626268 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

