Radiall R412702124
| Manufacturer | |
| MPN | R412702124 |
| LCSC Part # | C6262565 |
| Packaging | - |
| Customer # | |
| Key Attributes | 2 dB 6 GHz 1W RF Attenuator |
| Datasheet | Radiall R412702124 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 2dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 2dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~6GHz |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 183.2033 | $ 183.20 |
| 200+ | $ 73.1003 | $ 14620.06 |
| 500+ | $ 70.657 | $ 35328.50 |
| 1,000+ | $ 69.4492 | $ 69449.20 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω | |
| Attenuation Value | 2dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~6GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -40℃~+85℃ | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Attenuation Value | 2dB | |
| Power(Watts) | 1W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~6GHz |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

