MICROCHIP MIC94061YC6-TR
| Manufacturer | |
| MPN | MIC94061YC6-TR |
| LCSC Part # | C626237 |
| Packaging | SC-70-6 |
| Customer # | |
| Key Attributes | 1 Active High 2A High Side Switch SC-70-6 Power Distribution Switches, Load Drivers RoHS |
| Datasheet | MICROCHIP MIC94061YC6-TR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 77mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 77mΩ | |
| Type | High Side Switch |
Introduction
The MIC94060, MIC94061, MIC94062, and MIC94063 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 and MIC94063 feature an active load discharge circuit which ensures capacitive loads retain no charge when the main switch is in an OFF state. MIC94060 - 61 feature rapid turn-on while MIC94062 - 63 provide a slew-rate controlled soft-start turn-on of 800 μs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060 - 63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages. MIC94060 - 63’s operating voltage range makes them suitable for 1-cell Lithium ion and 2 - to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2 μA and low shutdown current of < 1 μA maximize battery life.
Features
- 1.7V to 5.5V Input Voltage Range
- 2A Continuous Operating Current
- 77 mΩ (typ.) RDS(ON)
- Built-In Level Shift for Control Logic; Can be Operated by 1.5V Logic
- Low 2 μA Quiescent Current
- Soft-Start: MIC94062, MIC94063
- Micropower Shutdown < 1 μA
- Load Discharge Circuit: MIC94061, MIC94063
- Space Saving 1.2 mm × 1.6 mm UDFN Package
Applications
- Load Switch in Portable Applications - Cellular Phones - PDAs - MP3 Players - Digital Cameras - Portable Instrumentation
- Battery Switch-Over Circuits
- Level Translator
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 77mΩ | |
| Type | High Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | MICROCHIP | |
| Packaging | SC-70-6 | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 2A | |
| Operating Voltage | 1.7V~5.5V | |
| RDS(on) | 77mΩ | |
| Type | High Side Switch |
Introduction
The MIC94060, MIC94061, MIC94062, and MIC94063 are high-side load switches designed for operation between 1.7V to 5.5V. The devices contain a low on-resistance P-channel MOSFET that supports over 2A of continuous current. The MIC94061 and MIC94063 feature an active load discharge circuit which ensures capacitive loads retain no charge when the main switch is in an OFF state. MIC94060 - 61 feature rapid turn-on while MIC94062 - 63 provide a slew-rate controlled soft-start turn-on of 800 μs (typical) to prevent in-rush current from glitching supply rails. An active pull-down on the enable input keeps MIC94060 - 63 in a default OFF state until the EN pin is pulled to a high level. Built-in level shift circuitry allows low voltage logic signals to switch higher supply voltages, or vice versa; high level logic signals can control low level voltages. MIC94060 - 63’s operating voltage range makes them suitable for 1-cell Lithium ion and 2 - to 3-cell NiMH/NiCad/Alkaline powered systems, as well as all 5V applications. Their low operating current of 2 μA and low shutdown current of < 1 μA maximize battery life.
Features
- 1.7V to 5.5V Input Voltage Range
- 2A Continuous Operating Current
- 77 mΩ (typ.) RDS(ON)
- Built-In Level Shift for Control Logic; Can be Operated by 1.5V Logic
- Low 2 μA Quiescent Current
- Soft-Start: MIC94062, MIC94063
- Micropower Shutdown < 1 μA
- Load Discharge Circuit: MIC94061, MIC94063
- Space Saving 1.2 mm × 1.6 mm UDFN Package
Applications
- Load Switch in Portable Applications - Cellular Phones - PDAs - MP3 Players - Digital Cameras - Portable Instrumentation
- Battery Switch-Over Circuits
- Level Translator
C626237 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



