LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC803-46D4VC3-TR

Manufacturer
MPN
MIC803-46D4VC3-TR
LCSC Part #
C626188
Packaging
SC-70-3
Customer #
Key Attributes
1.12s Active Low 1 SC-70-3 Supervisors RoHS
DatasheetMICROCHIP MIC803-46D4VC3-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerMICROCHIP
PackagingSC-70-3
Operating Temperature-40℃~+125℃
output typeOpen-drain
Reset Timeout1.12s
Reset Active LevelActive Low
ChipTypeSimple Reset/Power-On Reset
Threshold Voltage4.63V
Number of Voltages Monitored1

Introduction

AI Translation

The MIC803 is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage, and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage. The MIC803 consumes only 4.5 μA of supply current and offers three reset delay periods of 20 ms, 140 ms, and 1120 ms (minimum). It features factory-programmed reset threshold levels from 2.63V to 4.63V to accommodate 3.0V, 3.3V, and 5.0V power supplies. It is available in the compact 3-pin SC-70 and SOT-23 packages.

Features

AI Translation
  • 4.5 μA Supply Current (Typical) at 3.6V
  • Open-Drain /RESET Output
  • /RESET Remains Valid with VCC as Low as 1V
  • 20 ms, 140 ms, or 1120 ms Minimum Reset Timeout Options
  • 2.63V to 4.63V Preset Voltage Threshold Options
  • 2.5% Voltage Threshold Accuracy over Temperature
  • 3-Pin SC-70 Package (2.0 mm×2.1 mm)
  • 3-Pin SOT-23 Package (2.3 mm×2.9 mm)
  • -40°C to +125°C Junction Temperature Range

Applications

AI Translation
  • Critical Microcomputer Power Monitoring
  • Portable Equipment
  • Solid State Drives
  • Printers/Computers
  • Embedded Controllers