muRata GRM3195C2A122JA01D
| Manufacturer | |
| MPN | GRM3195C2A122JA01D |
| LCSC Part # | C6261865 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.2nF ±5% 100V 1206 Ceramic Capacitors RoHS |
| Datasheet | muRata GRM3195C2A122JA01D |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2617 | $ 0.26 |
| 200+ | $ 0.1044 | $ 20.88 |
| 500+ | $ 0.101 | $ 50.50 |
| 1,000+ | $ 0.0992 | $ 99.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.2nF | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Help & FeedbackShow similar products (0) >
C6261865 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206JRNPO0BN122 | YAGEO | 1206 | 1,260 | $ 0.0387 | ||
| C1206C122J1GAC7800 | KEMET | 1206 | 0 | $ 0.1019 | ||
| C1206C122J1HAC7800 | KEMET | 1206 | 0 | $ 0.0201 | ||
| C1206X122J1HAC7800 | KEMET | 1206 | 0 | $ 0.0381 | ||
| GCM3195G2A122JA16J | muRata | 1206 | 0 | $ 0.3738 | ||
| VJ1206A122JLBAJ32 | VISHAY | 1206 | 0 | $ 0.5912 | ||
| GA1206Y122JXBBR31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| GA1206Y122JXBBT31G | VISHAY | 1206 | 0 | $ 0.0403 | ||
| GA1206A122JXBBT31G | VISHAY | 1206 | 0 | $ 0.0445 | ||
| GA1206A122JXBBR31G | VISHAY | 1206 | 0 | $ 0.0445 | ||
| GA1206Y122JBBBT31G | VISHAY | 1206 | 0 | $ 0.0479 | ||
| GA1206A122JBBBT31G | VISHAY | 1206 | 0 | $ 0.0576 | ||
| VJ1206A122JXBAP | VISHAY | 1206 | 0 | $ 0.0809 | ||
| VJ1206A122JXBAR | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A122JXBAT | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206A122JXBMT | VISHAY | 1206 | 0 | $ 0.0851 | ||
| VJ1206Y122JXBMT | VISHAY | 1206 | 0 | $ 0.0795 | ||
| VJ1206Y122JXBMP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y122JXBMC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| CC1206JPNPO0BN122 | YAGEO | 1206 | 0 | $ 0.0412 |

