LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32411CA07-52.000M product image
Images for reference only

Suntsu Electronics, Inc. SXT32411CA07-52.000M

Manufacturer
MPN
SXT32411CA07-52.000M
LCSC Part #
C6260878
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 11pF ±25ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32411CA07-52.000M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9001$ 0.90
200+$ 0.3592$ 71.84
500+$ 0.3471$ 173.55
1,000+$ 0.341$ 341.00
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance11pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)35Ω
Frequency52MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32411DA07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9275
SXT32411CB07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9093
SXT32411CA16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9017
SXT32411CA17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9032
SXT32411CA48-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9508
SXT32411CA27-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9047
SXT32411CA38-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9697
SXT32411CC07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9184
SXT32411CB16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9107
SXT32411CB38-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9154
SXT32411CB48-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9169
SXT32411CB17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9123
SXT32411CB27-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9778
SXT32411CC38-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9244
SXT32411CC16-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.92
SXT32411CC27-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.923
SXT32411CC48-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.926
SXT32411CC17-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.9214
SXT32411BA07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8804
SXT32411AA07-52.000MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8713