Suntsu Electronics, Inc. SXT32410FE17-44.000M
| Manufacturer | |
| MPN | SXT32410FE17-44.000M |
| LCSC Part # | C6259771 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | Crystal 44MHz ±10ppm 10pF 40Ω SMD3225-4P |
| Datasheet | Suntsu Electronics, Inc. SXT32410FE17-44.000M |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1557 | $ 2.16 |
| 200+ | $ 0.8605 | $ 172.10 |
| 500+ | $ 0.8326 | $ 416.30 |
| 1,000+ | $ 0.8171 | $ 817.10 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | Suntsu Electronics, Inc. | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±15ppm | |
| Operating Temperature | -10℃~+70℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±10ppm | |
| Equivalent Series Resistance(ESR) | 40Ω | |
| Frequency | 44MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- ±10ppm (tolerance) / ±10ppm (stability)
- Ultra-compact package
- AT-cut fundamental mode
- Tape and reel packaging
Applications
AI Translation
- High-density applications
- PCMCIA cards
- Wireless applications
- Computers and modems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410FE16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1095 | ||
| SXT32410FE38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1154 | ||
| SXT32410FE07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1063 | ||
| SXT32410FE48-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1187 | ||
| SXT32410FE27-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.2143 | ||
| SXT32410FA17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0578 | ||
| SXT32410FC17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1294 | ||
| SXT32410FD17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0974 | ||
| SXT32410FB17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0716 | ||
| SXT32410FD16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0957 | ||
| SXT32410FB16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0684 | ||
| SXT32410FA16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0563 | ||
| SXT32410FC16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0824 | ||
| SXT32410EE17-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0876 | ||
| SXT32410EE16-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0428 | ||
| SXT32410FC07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0806 | ||
| SXT32410FA38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0624 | ||
| SXT32410FD38-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1018 | ||
| SXT32410FA07-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.0533 | ||
| SXT32410FD48-44.000M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 2.1048 |

