LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5265-3.3YD5-TR

Manufacturer
MPN
MIC5265-3.3YD5-TR
LCSC Part #
C625968
Packaging
TSOT-23-5
Customer #
Key Attributes
150mA µCap LDO Regulator
DatasheetMICROCHIP MIC5265-3.3YD5-TR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTSOT-23-5
Output Voltage3.3V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)2uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current150mA
FeaturesEnable control;Noise bypass terminal;Output discharge;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MIC5265 is a 150mA LDO in lead-free Thin SOT-23-5 packaging ideal for applications where cost is the priority. The MIC5265 is ideal for any application in portable electronics, including both RF and Digital applications. With low output noise and high PSRR, the MIC5265 is ideal for noise sensitive applications such as RF. While the fast transient response and active shutdown circuitry makes it well-suited for powering digital circuitry. The MIC5265 has a 2.7V to 5.5V input operating voltage range, making it ideal for operation from a single cell lithium ion battery or fixed 3.3V and 5V systems. The MIC5265 come with an enable pin and can be put into a zero off-mode current state. The MIC5265 offers low dropout voltage (210mV at 150mA), low output noise (57μVrms), high PSRR and integrates an active shutdown circuit on the output of each regulator to discharge the output voltage when disabled.

Features

AI Translation
  • 2.7V to 5.5V supply voltage.
  • Low 75μA quiescent current per LDO.
  • Thin SOT-23-5 package.
  • Low Noise – 57µVrms.
  • High PSRR – 60dB at 1kHz.
  • Low dropout voltage – 210mV at 150mA.
  • Stable with ceramic output capacitors.
  • Fast transient response.
  • Active shutdown.

Applications

AI Translation
  • Cellular Telephones
  • PDAs
  • GPS Receivers
  • RF Power Supply