LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

MICROCHIP MIC5259-2.5YD5-TR

Manufacturer
MPN
MIC5259-2.5YD5-TR
LCSC Part #
C625950
Packaging
TSOT-23-5
Customer #
Key Attributes
2.5V Positive Fixed TSOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5259-2.5YD5-TR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingTSOT-23-5
Output Voltage2.5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)105uA
Output ConfigurationPositive
Output Current300mA
Operating Voltage6V
FeaturesEnable control;Noise bypass terminal;Thermal shutdown;Output discharge;Over Current Protection
Output TypeFixed

Introduction

AI Translation

The MIC5259 is an efficient CMOS voltage regulator optimized for low-noise applications. It offers 1.5% initial accuracy, low dropout voltage (300mV at 300mA) and low ground current (typically 105μA at light load). The MIC5259 provides a very-low-noise output, ideal for RF applications where a clean voltage source is required. The MIC5259 has a high PSRR even at low supply voltages, critical for battery operated electronics. A noise bypass pin is also available for further reduction of output noise. Designed specifically for handheld and battery-powered devices, the MIC5259 provides a TTL-logic-compatible enable pin. When disabled, power consumption drops to nearly zero. The MIC5259 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications; critical issue in handheld wireless devices. Key features include current limit, thermal shutdown, faster transient response, and an active clamp to speed up device turn-off. The MIC5259 is available in the 6-pin 2mm × 2mm MLF package and the 5-pin Thin SOT-23 package in a wide range of output voltages.

Features

AI Translation
  • Input voltage range: 2.7V to 6.0V
  • PSRR = 70dB @ 1kHz
  • Low output noise: 30μV(rms)
  • Stability with ceramic output capacitors
  • Low-dropout: 300mV @ 300mA
  • High-output accuracy: – 1.5% initial accuracy – 3.0% over temperature
  • Low quiescent current: 105μA
  • Tight load and line regulation
  • TTL-Logic-controlled enable input
  • “Zero” off-mode current
  • Thermal shutdown and current limit protection

Applications

AI Translation
  • Cellular phones and pagers
  • Cellular accessories
  • Battery-powered equipment
  • Laptop, notebook, and palmtop computers
  • Consumer/personal electronics
  • Industrial portable electronics
  • PC peripherals