LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC5255-3.2YM5-TR product image
Images for reference only

MICROCHIP MIC5255-3.2YM5-TR

Manufacturer
MPN
MIC5255-3.2YM5-TR
LCSC Part #
C625932
Packaging
SOT-23-5
Customer #
Key Attributes
3.2V Positive Fixed SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
DatasheetMICROCHIP MIC5255-3.2YM5-TR
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6452$ 0.65
200+$ 0.2501$ 50.02
500+$ 0.2408$ 120.40
1,000+$ 0.2362$ 236.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerMICROCHIP
PackagingSOT-23-5
Output Voltage3.2V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)150uA
Output ConfigurationPositive
Operating Voltage6V
Output Current150mA
FeaturesEnable control;Noise bypass terminal;Output discharge;Over Current Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The MIC5255 is an efficient, precise CMOS voltage regulator optimized for ultra-low-noise applications. It offers 1% initial accuracy, extremely-low dropout voltage (135 mV at 150 mA) and low ground current (typically 117 μA at full load). The MIC5255 provides a very low noise output, ideal for RF applications where a clean voltage source is required. A noise bypass pin is also available for further reduction of output noise.

Designed specifically for handheld and battery powered devices, the MIC5255 provides a TTL-logic-compatible enable pin. When disabled, power consumption drops nearly to zero.

The MIC5255 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in handheld wireless devices.

Key features include current limit, thermal shutdown, faster transient response, and an active clamp to speed up device turn-off. Available in the 6-pin 2 mm×2 mm VDFN package, the SOT-23-5 package and the Thin SOT-23-5, which offers the same footprint as the standard SOT-23-5, but is only 1 mm tall. The MIC5255 offers a range of output voltages.

Features

AI Translation
  • Input Voltage Range: 2.7V to 6.0V
  • Thin SOT Package: 1 mm Height SOT-23-5
  • Ultra-Low Output Noise: 30 μV₁ RMS
  • Stability with Ceramic Output Capacitors
  • Ultra-Low Dropout: 135 mV @ 150 mA
  • High output accuracy: - 1.0% Initial Accuracy - 2.0% Over Temperature
  • Low Quiescent Current: 90 μA
  • Tight Load and Line Regulation
  • TTL-Logic-Controlled Enable Input
  • “Zero” Off-Mode Current
  • Thermal Shutdown and Current-Limit Protection

Applications

AI Translation
  • Cellular Telephones and Pagers
  • Cellular Accessories
  • Battery-Powered Equipment
  • Laptop, Notebook, and Palmtop Computers
  • Consumer/Personal Electronics

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
MIC5205-3.2YM5-TRMICROCHIPSimilarSOT-23-510$0.4032 $1.7528
AP2121AK-3.2TRG1DIODESSimilarSOT-23-590$ 0.1622
AP2121AK-3.2TRE1DIODESSimilarSOT-23-52,360$ 0.087
TPS73132DBVRTISimilarSOT-23-510$ 0.8646
XC6220B321MR-GTOREXSimilarSOT-2550$ 0.9051
View and Compare All Alternative Parts.