LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT2248FC48-27.120M product image
Images for reference only

Suntsu Electronics, Inc. SXT2248FC48-27.120M

Manufacturer
MPN
SXT2248FC48-27.120M
LCSC Part #
C6259132
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 27.12MHz ±10ppm 8pF 80Ω SMD2520-4P
DatasheetSuntsu Electronics, Inc. SXT2248FC48-27.120M
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2335$ 1.23
200+$ 0.4925$ 98.50
500+$ 0.4759$ 237.95
1,000+$ 0.4683$ 468.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD2520-4P
Frequency Stability±25ppm
Operating Temperature-40℃~+85℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)80Ω
Frequency27.12MHz

Features

AI Translation
  • ±10ppm/±10ppm (tolerance/stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • Bluetooth
  • PCMCIA Cards
  • Wireless Applications
  • Computers and Modems
  • High-Density Applications

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ABM10W-27.1200MHZ-8-D1X-T3ABRACONSimilarSMD2520-4P3$ 0.4487
7E27120E08UCGSJKSimilarSMD2520-4P535$0.1094 $0.1823
SX2B27.120F0810F30SCTFSimilarSMD2520-4P1,445$ 0.1011
SXT2248FC38-27.120MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 1.3163
SXT2248FD48-27.120MSuntsu Electronics, Inc.SimilarSMD2520-4P0$ 0.6825
5 more alternative parts.View all substitutes