LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410CA07-18.432M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410CA07-18.432M

Manufacturer
MPN
SXT32410CA07-18.432M
LCSC Part #
C6258514
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 18.432MHz ±25ppm 10pF 70Ω SMD3225-4P
DatasheetSuntsu Electronics, Inc. SXT32410CA07-18.432M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6137$ 0.61
200+$ 0.2455$ 49.10
500+$ 0.238$ 119.00
1,000+$ 0.2334$ 233.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature0℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±25ppm
Equivalent Series Resistance(ESR)70Ω
Frequency18.432MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32410DA07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6744
SXT32410CB07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.635
SXT32410EA07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7562
SXT32410CA16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6183
SXT32410CA48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.632
SXT32410CA27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6244
SXT32410CA17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6646
SXT32410CA38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6711
SXT32410CC07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6547
SXT32410DB07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6957
SXT32410FA07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8563
SXT32410DA16-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6789
SXT32410DA17-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.682
SXT32410DA48-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7254
SXT32410DA27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.685
SXT32410DA38-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.688
SXT32410DC07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7153
SXT32410DD07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.735
SXT32410EB07-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8127
SXT32410CB27-18.432MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6441