LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Suntsu Electronics, Inc. SXT32410AA38-11.0592M product image
Images for reference only

Suntsu Electronics, Inc. SXT32410AA38-11.0592M

Manufacturer
MPN
SXT32410AA38-11.0592M
LCSC Part #
C6258370
Packaging
SMD3225-4P
Customer #
Key Attributes
±50ppm 10pF ±50ppm SMD3225-4P Crystals RoHS
DatasheetSuntsu Electronics, Inc. SXT32410AA38-11.0592M
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7016$ 0.70
200+$ 0.2804$ 56.08
500+$ 0.2713$ 135.65
1,000+$ 0.2667$ 266.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSuntsu Electronics, Inc.
PackagingSMD3225-4P
Frequency Stability±50ppm
Operating Temperature-30℃~+85℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±50ppm
Equivalent Series Resistance(ESR)250Ω
Frequency11.0592MHz

Features

AI Translation
  • ±10ppm (tolerance) / ±10ppm (stability)
  • Ultra-compact package
  • AT-cut fundamental mode
  • Tape and reel packaging

Applications

AI Translation
  • High-density applications
  • PCMCIA cards
  • Wireless applications
  • Computers and modems

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SXT32410AA48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7522
SXT32410AA27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7001
SXT32410BA38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7216
SXT32410AA16-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6956
SXT32410AA07-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6941
SXT32410AA17-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.6971
SXT32410CA38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7336
SXT32410BA48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7138
SXT32410DA38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7653
SXT32410BA27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7108
SXT32410CA48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.735
SXT32410EA38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8077
SXT32410CA27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7319
SXT32410BB38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7229
SXT32410DA48-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7669
SXT32410FA38-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8608
SXT32410DA27-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.8
SXT32410BA07-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7047
SXT32410BA17-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7077
SXT32410BA16-11.0592MSuntsu Electronics, Inc.SMD3225-4P0$ 0.7063