LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec FW-25-03-G-D-295-100-A product image
Images for reference only

Samtec FW-25-03-G-D-295-100-A

Manufacturer
MPN
FW-25-03-G-D-295-100-A
LCSC Part #
C6258025
Packaging
SMD,P=1.27mm
Customer #
Key Attributes
Pin Header 50 Position 1.27mm Pitch Dual Row Surface Mount
DatasheetSamtec FW-25-03-G-D-295-100-A
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.8962$ 19.90
198+$ 7.9397$ 1572.06
504+$ 7.6741$ 3867.75
1,008+$ 7.5429$ 7603.24
Standard Packaging18/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingSMD,P=1.27mm
Number of Pins50P
Contact PlatingGold
Pitch1.27mm
Number of Rows2
Row Spacing1.27mm
ColorBlack
Mounting TypeSurface Mount,Vertical

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.