QST Products, LLC QT216S-24.576MAHV-T
| Manufacturer | |
| MPN | QT216S-24.576MAHV-T |
| LCSC Part # | C6257550 |
| Packaging | SMD2016-4P |
| Customer # | |
| Key Attributes | Crystal 24.576MHz ±30ppm 8pF 90Ω SMD2016-4P |
| Datasheet | QST Products, LLC QT216S-24.576MAHV-T |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 16MHz to 66MHz
- Ceramic surface mount package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9889 | $ 0.99 |
| 200+ | $ 0.3953 | $ 79.06 |
| 500+ | $ 0.3826 | $ 191.30 |
| 1,000+ | $ 0.3746 | $ 374.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90Ω | |
| Frequency | 24.576MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD2016-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 8pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 90Ω | |
| Frequency | 24.576MHz |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Frequency range: 16MHz to 66MHz
- Ceramic surface mount package
- Seam-sealed
- RoHS compliant and lead-free
Applications
AI Translation
- Bluetooth, WLAN
- Microprocessors
- Mobile phones, computers, modems
- Audio, video
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| QT216S-24.576MAAV-T | QST Products, LLC | SMD2016-4P | 0 | $ 0.8818 | ||
| SXT2148BB48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| C1E-24.576-8-3030-X-R | AKER | SMD2016-4P | 0 | $ 0.6115 | ||
| SXT2148BB38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.8723 | ||
| QT216S-24.576MEIV-T | QST Products, LLC | SMD2016-4P | 0 | $ 1.1683 | ||
| SXT2148CB48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.335 | ||
| SXT2148CB38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3321 | ||
| SXT2148BB27-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 0.871 | ||
| C1E-24.576-8-3030-R | AKER | SMD2016-4P | 0 | $ 0.4077 | ||
| SXT2148CC48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3519 | ||
| SXT2148DB48-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.3821 | ||
| SXT2148CC38-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.4127 | ||
| SXT2148BB07-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2897 | ||
| SXT2148BB17-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2957 | ||
| SXT2148BB16-24.576M | Suntsu Electronics, Inc. | SMD2016-4P | 0 | $ 1.2927 |

