LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QSS-025-01-F-D-A-GP-K-TR product image
Images for reference only

Samtec QSS-025-01-F-D-A-GP-K-TR

Manufacturer
MPN
QSS-025-01-F-D-A-GP-K-TR
LCSC Part #
C6257478
Packaging
SMD,P=0.64mm
Customer #
Key Attributes
2 0.64mm Surface Mount,Vertical 50P SMD,P=0.64mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
DatasheetSamtec QSS-025-01-F-D-A-GP-K-TR
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 16.8075$ 16.81
200+$ 6.7062$ 1341.24
475+$ 6.4824$ 3079.14
950+$ 6.3713$ 6052.74
Standard Packaging475/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.64mm
Number of Rows2
Contact PlatingGold
Pitch0.64mm
Mounting TypeSurface Mount,Vertical
Number of Pins50P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.