CUI PYSE1-S12-S15-D
| Manufacturer | |
| MPN | PYSE1-S12-S15-D |
| LCSC Part # | C6256916 |
| Packaging | DIP,12.7x10.2mm |
| Customer # | |
| Key Attributes | 15V 10.8V~13.2V DIP,12.7x10.2mm DC DC Converters RoHS |
| Datasheet | CUI PYSE1-S12-S15-D |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,12.7x10.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 8.2mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 12.7mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,12.7x10.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 67mA | |
| Height | 8.2mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 12.7mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DC-DC CONVERTER
Features
AI Translation
- 1 W isolated output
- single unregulated output
- compact DIP package
- continuous short circuit protection
- 1500 Vdc isolation
- no load input current as low as 8 mA
- extended temperature range (-40~105°C)
- efficiency up to 81%
- UL 62368
- designed to meet EN/BS EN 62368
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 7.1098 | $ 7.11 |
| 200+ | $ 2.8367 | $ 567.34 |
| 480+ | $ 2.7427 | $ 1316.50 |
| 1,000+ | $ 2.6958 | $ 2695.80 |
Standard Packaging40/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,12.7x10.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 | |
| Iout | 67mA | |
| Height | 8.2mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 12.7mm | |
| Width | 10.16mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | DIP,12.7x10.2mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 10.8V~13.2V | |
| Capacitive Load(Max) | 560uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 67mA | |
| Height | 8.2mm | |
| Frequency - Switching | 260kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Conversion Efficiency | 81% | |
| Output Power | 1W | |
| Length | 12.7mm | |
| Width | 10.16mm |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
DC-DC CONVERTER
Features
AI Translation
- 1 W isolated output
- single unregulated output
- compact DIP package
- continuous short circuit protection
- 1500 Vdc isolation
- no load input current as low as 8 mA
- extended temperature range (-40~105°C)
- efficiency up to 81%
- UL 62368
- designed to meet EN/BS EN 62368
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

