LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MERCURY Electronic QMQF576D25-2.5B-31.250 product image
Images for reference only

MERCURY Electronic QMQF576D25-2.5B-31.250

Manufacturer
MERCURY ElectronicAsian Brands
MPN
QMQF576D25-2.5B-31.250
LCSC Part #
C6256915
Packaging
SMD7050-6P
Customer #
Key Attributes
31.25MHz SMD7050-6P Oscillators RoHS
DatasheetMERCURY Electronic QMQF576D25-2.5B-31.250
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 36.5938$ 36.59
201+$ 14.6013$ 2934.86
501+$ 14.1137$ 7070.96
999+$ 13.8722$ 13858.33
Standard Packaging3/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerMERCURY Electronic
PackagingSMD7050-6P
Current - Supply23mA
Operating Temperature-30℃~+85℃
Frequency Stability±2.5ppm
Output TypeLVDS
Frequency31.25MHz
Voltage - Supply2.5V

Introduction

AI Translation

QMQF576 and QVMQF576 are the QuikXO™ versions of the MQF576 (TCXO) and VMQF576 (VCTCXO) series, respectively. QuikXO™ standard and custom frequency oscillators are manufactured in Southern California, USA, and ship within 3 to 5 days. The package measures 7.0×5.0×2.5 mm SMD, with supply voltage options of +2.5 V or +3.3 V, and output logic including differential LVPECL or LVDS (up to 1.5 GHz). Compared to other oscillators, typical phase jitter is 0.8 ~ 1.6 ps with low current consumption (43 mA typical for LVPECL at 622.080 MHz, 3.3 V). Suitable for multimedia, Ethernet, and networking applications.

Features

AI Translation
  • 3 to 5 days quick delivery
  • Package size 7.0×5.0×2.5 mm SMD
  • Supply voltage +2.5 V or +3.3 V
  • Output logic: differential LVPECL or LVDS (up to 1.5 GHz)
  • Typical phase jitter 0.8 ~ 1.6 ps
  • Low current consumption

Applications

AI Translation
  • Multimedia
  • Ethernet
  • Networking

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
QVMQF576D25-2.5B-31.250MERCURY ElectronicSMD7050-6P0$ 36.5816
QVMQF576D25-2.0A-31.250MERCURY ElectronicSMD7050-6P0$ 38.8409
QMQF576D25-2.0A-31.250MERCURY ElectronicSMD7050-6P0$ 38.8291
MQF576D25-31.250-1.0/-40+85MERCURY ElectronicSMD7050-6P0$ 41.0751