LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP MIC2008YM6-TR product image
Images for reference only

MICROCHIP MIC2008YM6-TR

Manufacturer
MPN
MIC2008YM6-TR
LCSC Part #
C625656
Packaging
SOT-23-6
Customer #
Key Attributes
1 2A High Side Switch SOT-23-6 Power Distribution Switches, Load Drivers RoHS
DatasheetMICROCHIP MIC2008YM6-TR
RoHS Compliance2 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1314$ 1.13
200+$ 0.4384$ 87.68
500+$ 0.423$ 211.50
1,000+$ 0.4152$ 415.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerMICROCHIP
PackagingSOT-23-6
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Under-voltage lockout;Output discharge function;Soft-start;Over temperature protection
number of channels1
Maximum Continuous Current2A
Operating Voltage2.5V~5.5V
RDS(on)70mΩ
TypeHigh Side Switch

Introduction

AI Translation

MIC20XX family of switches are current limiting, high-side power switches, designed for general purpose power distribution and control in digital televisions (DTV), printers, set top boxes (STB), PCs, PDAs, and other peripheral devices. MIC20XX family’s primary functions are current limiting and power switching. They are thermally protected and will shutdown should their internal temperature reach unsafe levels, protecting both the device and the load, under high-current or fault conditions. Features include fault reporting, fault blanking to eliminate noise-induced false alarms, output slew rate limiting, under voltage detection, automatic-on output, and enable pin with choice of either active low or active high enable. The FET is self-contained, with a fixed- or user-adjustable current limit. The MIC20XX family is ideal for any system where current limiting and power control are desired. The MIC201X (3 ≤ X ≤ 9) and MIC2019A switches offer a unique new patented feature: Kickstart which allows momentary high-current surges up to the secondary current limit (ILIMIT 2nd) without sacrificing overall system safety. The MIC20XX family is offered, depending on the desired features, in a space-saving 5-pin SOT-23, 6-pin SOT-23, and 2 mm × 2 mm DFN packages.

Features

AI Translation
  • MIC20X3 - MIC20X9 - 70 mΩ Typical On-Resistance @ 5V
  • 170 mΩ Typical On-Resistance @ 5V
  • Enable Active-High or Active-Low
  • 2.5V - 5.5V Operating Range
  • Pre-Set Current Limit Values of 0.5A, 0.8A, and 1.2A
  • Adjustable Current Limit 0.2A to 2.0A (MIC20X7 - MIC20X9)
  • Adjustable Current Limit 0.1A to 0.9A (MIC20X9A)
  • Undervoltage Lockout (UVLO)
  • Variable UVLO Allows Adjustable UVLO Thresholds
  • Automatic Load Discharge for Capacitive Loads
  • Soft-Start Prevents Large Current Inrush
  • Adjustable Slew Rate Allows Custom Slew Rates
  • Automatic-On Output After Fault
  • Thermal Protection

Applications

AI Translation
  • Digital Televisions (DTV)
  • Set Top Boxes
  • PDAs
  • Printers
  • USB / IEEE 1394 Power Distribution
  • Desktop and Laptop PCs
  • Game Consoles
  • Docking Stations