LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Amphenol PT6KH-103A2020-P05 product image
Images for reference only

Amphenol PT6KH-103A2020-P05

Manufacturer
MPN
PT6KH-103A2020-P05
LCSC Part #
C6256349
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ 100mW Through Hole
DatasheetAmphenol PT6KH-103A2020-P05
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8294$ 0.83
200+$ 0.3315$ 66.30
500+$ 0.32$ 160.00
1,000+$ 0.3151$ 315.10
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerAmphenol
PackagingThrough Hole
Tolerance±20%
Temperature Coefficient±300ppm/℃
Power(Watts)100mW
Number of Turns1
Resistance10kΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PT6KV-103A2020AmphenolThrough Hole177$ 0.4635
PT6KV-103A2020-PMAmphenolThrough Hole15$ 1.0232
PT6KH-103A2020AmphenolThrough Hole2$ 0.5002
PT10LH01-103A2020-SAmphenolThrough Hole568$ 1.1866
PT10MV10-103A2020-SAmphenolThrough Hole520$ 1.0495
PT10LV10-103A2020-SAmphenolThrough Hole412$ 1.0252
PT10LV10-103A2020-PM-SAmphenolThrough Hole64$ 1.2293
PT10LH02-103A2020-SAmphenolThrough Hole10$ 1.1778
PT6MV-103A2020-EAmphenolThrough Hole0$ 0.7351
PT6KH-103A2020-PMAmphenolThrough Hole0$ 0.6558
PT6MV-103A2020AmphenolThrough Hole0$ 0.6462
PT6KH-103A2020-P04AmphenolThrough Hole0$ 0.9446
PT10WV10-103A2020-9-NEPM-SAmphenolThrough Hole0$ 1.2073
PT10WV10-103A2020-3-NE-SAmphenolThrough Hole0$ 0.9547
PT10MH01-103A2020-E-PM-SAmphenolThrough Hole0$ 0.541
PT10MH02-103A2020-SAmphenolThrough Hole0$ 0.5744
PT10MV10-103A2020-PM-SAmphenolThrough Hole0$ 0.7371
PT10MV10-103A2020-E-SAmphenolThrough Hole0$ 0.5813
PT10LH01-103A2020-PM-SAmphenolThrough Hole0$ 0.7084
PT10LV05-103A2020-PF-SAmphenolThrough Hole0$ 0.5215