TE Connectivity PT270110
| Manufacturer | |
| MPN | PT270110 |
| LCSC Part # | C6256313 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 110V 400V@AC 12A 2 Form C: 2C (DPDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet | TE Connectivity PT270110 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28mm | |
| Height | 29mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28mm | |
| Height | 29mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2 pole 12A, 3 pole 10A or 4 pole 6A
- 2, 3 or 4 form C (C0) contacts
- DC or AC coil
- Switching performance up to 3000VA
- Relay height 29mm
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
Applications
AI Translation
- Universal use in control and automation
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC | |
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28mm | |
| Height | 29mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | TE Connectivity | |
| Packaging | SOCKETABLE | |
| Width | 22.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Coil Voltage | 110V | |
| Switching Voltage(Max) | 400V@AC |
| Type | Description | |
|---|---|---|
| Switching Current(Max) | 12A | |
| Release Time | 10ms | |
| Operate Time | 15ms | |
| Length | 28mm | |
| Height | 29mm | |
| Contact Material | AgNi | |
| Contact Form | 2 Form C: 2C (DPDT-CO) |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- 2 pole 12A, 3 pole 10A or 4 pole 6A
- 2, 3 or 4 form C (C0) contacts
- DC or AC coil
- Switching performance up to 3000VA
- Relay height 29mm
- Mechanical indicator, optional LED and protection diode
- Manual test tab, optionally lockable
- White marking tabs
Applications
AI Translation
- Universal use in control and automation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

